High-performance clock generator featuring a DSPLL® series architecture. Operates with input frequencies from 0.002MHz to 710MHz, producing an output frequency up to 1.417GHz. This surface mountable, 36-pin QFN package IC offers a single circuit and operates within a temperature range of -40°C to 85°C. Supplied in a tray of 490 units, this RoHS compliant component is ideal for demanding timing applications.
Silicon Labs SI5324E-C-GM technical specifications.
| Package/Case | QFN |
| Input | Clock |
| Max Frequency | 1.417GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 490 |
| Packaging | Tray |
| PLL | Yes |
| RoHS Compliant | Yes |
| Series | DSPLL® |
| RoHS | Compliant |
No datasheet is available for this part.