Support Circuit, 1-Func, QFN-36
Sign in to ask questions about the Silicon Labs SI5324E-C-GMR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Silicon Labs SI5324E-C-GMR technical specifications.
| Package/Case | QFN |
| Input | Clock |
| Max Frequency | 1.417GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | Yes |
| Series | DSPLL® |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs SI5324E-C-GMR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.