The SI5325A-B-GM is a 1.4GHz clock synthesizer IC with two outputs, designed for surface mount applications. It operates within a temperature range of -40°C to 85°C and is supplied with a voltage of 3.3V. The device is compliant with RoHS regulations and is packaged in a QFN format, available in quantities of 50 per rail or tube.
Silicon Labs SI5325A-B-GM technical specifications.
| Package/Case | QFN |
| Input | Clock |
| Max Frequency | 1.4GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 1.62V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Outputs | 2 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| PLL | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DSPLL® |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs SI5325A-B-GM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.