The DSPLL 1.4GHz clock generator is a single circuit IC with two outputs, operating from a 3.3V supply voltage. It features a PLL and is available in a QFN package. The device is RoHS compliant and has an operating temperature range of -40°C to 85°C.
Silicon Labs SI5325A-C-GM technical specifications.
| Package/Case | QFN |
| Input | Clock |
| Max Frequency | 1.4GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 1.71V |
| Number of Circuits | 1 |
| Number of Outputs | 2 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 50 |
| Packaging | Tray |
| PLL | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DSPLL® |
| Weight | 0.003266oz |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs SI5325A-C-GM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.