Support Circuit, 1-Func, 6 X 6 MM, ROHS COMPLIANT, QFN-36
Silicon Labs SI5325C-B-GM technical specifications.
| Package/Case | QFN |
| Input | Clock |
| Max Frequency | 346MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 1.62V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Outputs | 2 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| PLL | Yes |
| RoHS Compliant | Yes |
| Series | DSPLL® |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs SI5325C-B-GM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.