The SI5325C-C-GM is a specialized telecom IC with a QFN package, designed to operate within a temperature range of -40°C to 85°C. It features a maximum supply voltage of 3.63V and a minimum supply voltage of 1.71V. This IC is suitable for applications requiring high-speed data transmission, with an operating supply voltage of 3.3V.
Silicon Labs SI5325C-C-GM technical specifications.
| Package/Case | QFN |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 1.71V |
| Number of Circuits | 1 |
| Number of Outputs | 2 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 50 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Si5325C |
| Weight | 0.003266oz |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs SI5325C-C-GM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.