Clock Generator 0.002MHz to 710MHz Input 1400MHz Output 36-Pin QFN EP T/R
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Silicon Labs SI5326A-C-GMR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Silicon Labs SI5326A-C-GMR technical specifications.
| Package/Case | QFN |
| Input | Crystal |
| Max Frequency | 1.4GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Circuits | 1 |
| Number of Outputs | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | Yes |
| Series | DSPLL® |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs SI5326A-C-GMR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.