This clock generator IC synthesizes frequencies from 0.002MHz to 710MHz, with a maximum output frequency of 346MHz. Featuring two outputs and a PLL, it operates from a 1.71V to 3.63V supply voltage, typically 3.3V. Encased in a 36-pin QFN package measuring 6mm x 6mm x 0.83mm, this RoHS compliant component supports crystal input and operates within a temperature range of -40°C to 85°C.
Silicon Labs SI5326C-C-GM technical specifications.
| Package/Case | QFN |
| Frequency | 346MHz |
| Height | 0.83mm |
| Input | Crystal |
| Length | 6mm |
| Max Frequency | 346MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 279mA |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 1.71V |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Outputs | 2 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 490 |
| Packaging | Tray |
| PLL | Yes |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | DSPLL® |
| Weight | 0.003266oz |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs SI5326C-C-GM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.