CMOS clock generator and synthesizer featuring a maximum frequency of 808MHz. This integrated circuit offers two outputs and utilizes a PLL for precise clock generation. It operates from a 3.3V supply voltage with a typical current draw of 279mA. The component is housed in a QFN package, suitable for operation across a temperature range of -40°C to 85°C. RoHS compliant and supplied in trays.
Silicon Labs SI5327B-C-GM technical specifications.
| Package/Case | QFN |
| Input | LVCMOS |
| Max Frequency | 808MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Circuits | 1 |
| Number of Outputs | 2 |
| Operating Supply Current | 279mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 490 |
| Packaging | Tray |
| PLL | Yes |
| RoHS Compliant | Yes |
| Series | DSPLL® |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs SI5327B-C-GM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.