The SI5327D-C-GMR is a clock generator with two outputs, operating over a frequency range of 0.002 to 710 MHz. It is available in a Quad Flat No Lead Package, Exposed Pad (QFN EP) with 36 pins. The device is suitable for surface mount applications and can operate over a temperature range of -40°C to 85°C. The input logic level is Crystal, LVCMOS, or LVPECL, while the output logic level is CML, CMOS, LVDS, or LVPECL. The device requires a supply voltage between 1.71V and 3.63V.
Silicon Labs SI5327D-C-GMR technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | QFN |
| Package/Case | QFN EP |
| Package Description | Quad Flat No Lead Package, Exposed Pad |
| Lead Shape | No Lead |
| Pin Count | 36 |
| PCB | 36 |
| Package Length (mm) | 6 |
| Package Width (mm) | 6 |
| Package Height (mm) | 0.83 |
| Seated Plane Height (mm) | 0.85 |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MO-220-VJJD |
| Number of Outputs per Chip | 2 |
| Input Logic Level | Crystal|LVCMOS|LVPECL |
| Output Logic Level | CML|CMOS|LVDS|LVPECL |
| Clock Input Frequency | 0.002 to 710MHz |
| Min Operating Supply Voltage | 1.71V |
| Max Operating Supply Voltage | 3.63V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 6SQ24 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Silicon Labs SI5327D-C-GMR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.