Silicon Labs SI5328B-C-GM technical specifications.
| Package/Case | QFN |
| Input | Clock |
| Max Duty Cycle | 50% |
| Max Frequency | 808MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 490 |
| Packaging | Tray |
| PLL | Yes |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs SI5328B-C-GM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.