The SI5328B-C-GMR is a single PLL clock IC with a maximum operating frequency of 808MHz and a maximum operating temperature of 85°C. It is packaged in a QFN-36 package and is RoHS compliant. The IC has a single input and a single output, and is suitable for use in a variety of applications including telecommunications equipment.
Silicon Labs SI5328B-C-GMR technical specifications.
| Package/Case | QFN |
| Input | Clock |
| Max Duty Cycle | 50% |
| Max Frequency | 808MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs SI5328B-C-GMR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.