The SI5328C-C-GM is a single clock generator IC with a maximum frequency of 346MHz and an operating supply voltage of 3.3V. It is packaged in a QFN-36 package and is RoHS compliant. The device operates over a temperature range of -40°C to 85°C and features a PLL for clock generation. It is suitable for use in surface mount applications.
Silicon Labs SI5328C-C-GM technical specifications.
| Package/Case | QFN |
| Input | Clock |
| Max Duty Cycle | 50% |
| Max Frequency | 346MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 490 |
| Packaging | Tray |
| PLL | Yes |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs SI5328C-C-GM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.