CMOS interface circuit operating at up to 725MHz, featuring 2 LVCMOS inputs and 6 outputs. This QFN-packaged integrated circuit supports differential mode of operation with a maximum duty cycle of 60% and a propagation delay of 900ns. It functions as a clock generator, with a supply voltage range of 1.71V to 3.63V and a supply current of 100mA. Operating temperature spans from -40°C to 85°C, and the component is RoHS compliant.
Silicon Labs SI53301-B-GM technical specifications.
| Package/Case | QFN |
| Duty Cycle | 52% |
| Frequency | 725MHz |
| Height | 0.95mm |
| Input | LVCMOS |
| Length | 5mm |
| Logic Function | Clock |
| Max Duty Cycle | 60% |
| Max Frequency | 725MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 1.71V |
| Mode of Operation | DIFFERENTIAL |
| Number of Channels | 2 |
| Number of Circuits | 1 |
| Number of Inputs | 2 |
| Number of Outputs | 6 |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Propagation Delay | 900ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Supply Current | 100mA |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs SI53301-B-GM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.