High-performance interface circuit featuring 6 outputs and a maximum frequency of 725MHz. This CMOS integrated circuit operates with LVCMOS inputs and supports a supply voltage range of 1.71V to 3.63V. Designed for surface mount applications, it is housed in a 5x5mm QFN package. The component offers a maximum duty cycle of 60% and operates across a temperature range of -40°C to 85°C. This RoHS compliant component is supplied in tape and reel packaging.
Silicon Labs SI53301-B-GMR technical specifications.
| Package/Case | QFN |
| Input | LVCMOS |
| Max Duty Cycle | 60% |
| Max Frequency | 725MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 1.71V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Outputs | 6 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs SI53301-B-GMR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.