This interface circuit is a QFN-packaged, 32-pin device designed for clock generation. It supports a maximum frequency of 725MHz and features 6 outputs. The input is LVCMOS, with a supply voltage range of 1.71V to 3.63V. Operating across a temperature range of -40°C to 85°C, this RoHS compliant component has a propagation delay of 60ns and a duty cycle of 52%, with a maximum duty cycle of 60%.
Silicon Labs SI53304-B-GM technical specifications.
| Package/Case | QFN |
| Duty Cycle | 52% |
| Frequency | 725MHz |
| Height | 0.95mm |
| Input | LVCMOS |
| Length | 5mm |
| Logic Function | Clock |
| Max Duty Cycle | 60% |
| Max Frequency | 725MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 1.71V |
| Number of Circuits | 1 |
| Number of Outputs | 6 |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Propagation Delay | 60ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Si53304 |
| Supply Current | 100mA |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs SI53304-B-GM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.