High-performance, low-skew clock driver featuring 8 true CMOS outputs and a maximum frequency of 725MHz. This surface-mount integrated circuit operates with LVCMOS differential input and supports a supply voltage range of 1.71V to 3.63V. With a propagation delay of 0.825ns and a duty cycle of 60%, it is ideal for clock distribution applications. The compact 3x3mm QFN package ensures efficient board space utilization.
Silicon Labs SI53306-B-GM technical specifications.
| Package/Case | QFN |
| Duty Cycle | 60% |
| Frequency | 725MHz |
| Height | 0.85mm |
| Input | LVCMOS |
| Input Type | DIFFERENTIAL |
| Length | 3mm |
| Logic Function | Clock, Translator |
| Max Frequency | 725MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 1.71V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Outputs | 4 |
| Package Quantity | 100 |
| Packaging | Tray |
| Propagation Delay | 0.825ns |
| Quiescent Current | 100mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Supply Current | 55mA |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs SI53306-B-GM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.