The SI5330A-A00202-GM is an 8-channel clock buffer IC with a QFN EP package, suitable for surface mount applications. It operates over a supply voltage range of 1.71V to 3.63V and can handle a maximum operating temperature of 85°C. The device is not radiation hardened and is compliant with RoHS regulations. It features a propagation delay of 2.5ns and a turn-on delay time of 2.5ns, with a maximum frequency of 710MHz and a duty cycle of 60%.
Silicon Labs SI5330A-A00202-GM technical specifications.
| Package/Case | QFN EP |
| Duty Cycle | 60% |
| Input | CML |
| Max Duty Cycle | 60% |
| Max Frequency | 710MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 1.71V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Outputs | 8 |
| Package Quantity | 75 |
| Packaging | Tray |
| Propagation Delay | 2.5ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 2.5ns |
| Weight | 0.001453oz |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs SI5330A-A00202-GM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.