Low Skew Clock Driver, 5330 Series, 4 True Output(s), 0 Inverted Output(s), 4 X 4 MM, ROHS COMPLIANT, MO-220VGGD-8, QFN-24
Silicon Labs SI5330A-B00200-GM technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N24 |
| Width | 4 |
| Length | 4 |
| Pin Count | 24 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.63 |
| Supply Voltage-Min (Vsup) | 2.97 |
| Logic IC Type | LOW SKEW CLOCK DRIVER |
| Family | 5330 |
| Propagation Delay (tpd) | 4 |
| fmax-Min | 710 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Silicon Labs SI5330A-B00200-GM to view detailed technical specifications.
No datasheet is available for this part.