Silicon Labs SI5330A-B00200-GMR technical specifications.
| Package/Case | QFN |
| Input | CML |
| Max Duty Cycle | 60% |
| Max Frequency | 710MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 2.97V |
| Number of Circuits | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | SI5330A |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs SI5330A-B00200-GMR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.