The Si5330A-B00202-GM is a single clock buffer IC with a maximum frequency of 710MHz and a propagation delay of 4ns. It operates within a temperature range of -40°C to 85°C and is supplied with a voltage between 1.71V and 3.63V. The device is RoHS compliant and features a QFN package with 75 units per tray. It has a single circuit with four outputs and a supply current of 10mA.
Silicon Labs Si5330A-B00202-GM technical specifications.
| Package/Case | QFN |
| Input | CML |
| Max Duty Cycle | 60% |
| Max Frequency | 710MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 1.71V |
| Number of Circuits | 1 |
| Number of Outputs | 4 |
| Package Quantity | 75 |
| Packaging | Tray |
| Propagation Delay | 4ns |
| RoHS Compliant | Yes |
| Supply Current | 10mA |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs Si5330A-B00202-GM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.