Low Skew Clock Driver, 5330 Series, 8 True Output(s), 0 Inverted Output(s), 4 X 4 MM, MO-220VGGD-8, QFN-24
Sign in to ask questions about the Silicon Labs SI5330B-A00205-GM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Silicon Labs SI5330B-A00205-GM technical specifications.
| Package/Case | QFN |
| Duty Cycle | 60% |
| Input | CML |
| Max Duty Cycle | 60% |
| Max Frequency | 710MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 1.71V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Outputs | 4 |
| Package Quantity | 75 |
| Packaging | Tray |
| Propagation Delay | 2.5ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 10mA |
| Turn-On Delay Time | 2.5ns |
| Weight | 0.001453oz |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs SI5330B-A00205-GM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.