The SI5330B-A00206-GM is a 4-channel clock buffer with a maximum frequency of 710MHz and a duty cycle of up to 60%. It operates within a temperature range of -40°C to 85°C and is supplied with a voltage between 1.71V and 3.63V. The device is mounted on a surface and is available in a QFN package. It is RoHS compliant and has a propagation delay of 2.5ns.
Sign in to ask questions about the Silicon Labs SI5330B-A00206-GM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Silicon Labs SI5330B-A00206-GM technical specifications.
| Package/Case | QFN |
| Duty Cycle | 60% |
| Input | CML |
| Max Duty Cycle | 60% |
| Max Frequency | 710MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 1.71V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Outputs | 4 |
| Package Quantity | 75 |
| Packaging | Tray |
| Propagation Delay | 2.5ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 10mA |
| Turn-On Delay Time | 2.5ns |
| Weight | 0.001453oz |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs SI5330B-A00206-GM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.