Low Skew Clock Driver, 5330 Series, 4 True Output(s), 0 Inverted Output(s), 4 X 4 MM, ROHS COMPLIANT, MO-220VGGD-8, QFN-24
Sign in to ask questions about the Silicon Labs SI5330C-B00207-GM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Silicon Labs SI5330C-B00207-GM technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N24 |
| Width | 4 |
| Length | 4 |
| Pin Count | 24 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.63 |
| Supply Voltage-Min (Vsup) | 2.97 |
| Logic IC Type | LOW SKEW CLOCK DRIVER |
| Family | 5330 |
| Propagation Delay (tpd) | 4 |
| fmax-Min | 250 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Silicon Labs SI5330C-B00207-GM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.