Low skew clock driver featuring 8 true outputs and 0 inverted outputs, operating up to 200MHz. This integrated circuit supports LVTTL input and offers a duty cycle of 55%. Housed in a 4x4mm QFN package, it functions within a voltage range of 1.71V to 3.63V and an operating temperature range of -40°C to 85°C. Propagation delay is 2.5ns, and the component is RoHS compliant.
Silicon Labs SI5330F-B00214-GMR technical specifications.
| Package/Case | QFN |
| Duty Cycle | 55% |
| Input | LVTTL |
| Max Frequency | 200MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 1.71V |
| Number of Circuits | 1 |
| Number of Outputs | 8 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Propagation Delay | 2.5ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs SI5330F-B00214-GMR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.