The Si5330F-B00216-GM is a 200MHz 4-output LVTTL clock buffer in a QFN package. It operates over a temperature range of -40°C to 85°C and is RoHS compliant. The device has a maximum supply voltage of 3.63V and a minimum supply voltage of 1.71V. It draws a supply current of 10mA and has a propagation delay of 4ns. The clock buffer is suitable for use in high-speed digital systems.
Silicon Labs Si5330F-B00216-GM technical specifications.
| Package/Case | QFN |
| Input | LVTTL |
| Max Duty Cycle | 60% |
| Max Frequency | 200MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 1.71V |
| Number of Circuits | 1 |
| Number of Outputs | 4 |
| Package Quantity | 75 |
| Packaging | Tray |
| Propagation Delay | 4ns |
| RoHS Compliant | Yes |
| Supply Current | 10mA |
| Turn-On Delay Time | 4ns |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs Si5330F-B00216-GM to view detailed technical specifications.
No datasheet is available for this part.