Silicon Labs SI5330G-B00217-GMR technical specifications.
| Package/Case | QFN |
| Input | CML |
| Max Duty Cycle | 60% |
| Max Frequency | 200MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 1.71V |
| Number of Circuits | 1 |
| Number of Outputs | 8 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | SI5330G |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs SI5330G-B00217-GMR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.