The SI5330G-B00219-GMR is a single clock buffer IC with a maximum operating frequency of 200MHz. It features a CML input interface and is packaged in a QFN package. The device operates within a temperature range of -40°C to 85°C. It is compliant with RoHS regulations and is available in quantities of 1000 units per reel.
Sign in to ask questions about the Silicon Labs SI5330G-B00219-GMR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Silicon Labs SI5330G-B00219-GMR technical specifications.
| Package/Case | QFN |
| Input | CML |
| Max Frequency | 200MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | SI5330G |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs SI5330G-B00219-GMR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.