The SI5330H-B00221-GMR is a single clock buffer IC with a maximum operating frequency of 350MHz. It features a QFN package and is designed for surface mount applications. The device operates over a temperature range of -40°C to 85°C and is RoHS compliant. The clock buffer is available in a tape and reel packaging with 1000 units per package.
Silicon Labs SI5330H-B00221-GMR technical specifications.
| Package/Case | QFN |
| Input | CML |
| Max Frequency | 350MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | SI5330H |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs SI5330H-B00221-GMR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.