The SI5330M-A00232-GM is a clock buffer IC with four outputs, operating at a maximum frequency of 250MHz. It is designed for use with LVTTL input signals and has a maximum operating temperature of 85°C. The device is packaged in a QFN package and is suitable for surface mount applications. It is not radiation hardened and is compliant with RoHS regulations.
Silicon Labs SI5330M-A00232-GM technical specifications.
| Package/Case | QFN |
| Duty Cycle | 60% |
| Input | LVTTL |
| Max Duty Cycle | 55% |
| Max Frequency | 250MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 1.71V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Outputs | 4 |
| Package Quantity | 75 |
| Packaging | Tray |
| Propagation Delay | 2.5ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.001453oz |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs SI5330M-A00232-GM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.