High-performance clock fanout buffer and translator IC operating up to 250MHz. Features four outputs, LVTTL input, and a 4ns propagation delay. This integrated circuit offers a wide operating voltage range from 1.71V to 3.63V and a duty cycle of 60%. Packaged in a compact 4mm x 4mm QFN with a low profile of 0.85mm, it is RoHS compliant and suitable for applications within a -40°C to 85°C temperature range.
Sign in to ask questions about the Silicon Labs Si5330M-B00231-GM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Silicon Labs Si5330M-B00231-GM technical specifications.
| Package/Case | QFN |
| Duty Cycle | 60% |
| Frequency | 250MHz |
| Height | 0.85mm |
| Input | LVTTL |
| Length | 4mm |
| Logic Function | Clock |
| Max Frequency | 250MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 1.71V |
| Number of Circuits | 1 |
| Number of Outputs | 4 |
| Package Quantity | 75 |
| Packaging | Tray |
| Propagation Delay | 4ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | SI5330M |
| Supply Current | 10mA |
| Turn-On Delay Time | 2.5ns |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs Si5330M-B00231-GM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.