The SI5330M-B00231-GMR is a single-channel, 4-output LVTTL clock buffer with a maximum frequency of 250MHz. It operates within a temperature range of -40°C to 85°C and is supplied with a voltage between 1.71V and 3.63V. The device is packaged in a QFN-24 package and is available in quantities of 1000 units per reel. The SI5330M-B00231-GMR is RoHS compliant and features a propagation delay of 2.5ns and a duty cycle of 60%.
Silicon Labs SI5330M-B00231-GMR technical specifications.
| Package/Case | QFN |
| Duty Cycle | 60% |
| Input | LVTTL |
| Max Frequency | 250MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 1.71V |
| Number of Circuits | 1 |
| Number of Outputs | 4 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Propagation Delay | 2.5ns |
| RoHS Compliant | Yes |
| Series | SI5330M |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs SI5330M-B00231-GMR to view detailed technical specifications.
No datasheet is available for this part.