IC CLK BUFFER 1:4 HCSL 24QFN
Silicon Labs Si5330M-B00233-GM technical specifications.
| Package/Case | QFN |
| Input | LVTTL |
| Max Frequency | 250MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Circuits | 1 |
| Package Quantity | 75 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | SI5330M |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs Si5330M-B00233-GM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.