The SI5330M-B00233-GMR is a single LVTTL clock buffer IC with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It operates at a maximum frequency of 250MHz and has a maximum duty cycle of 60%. The device is supplied with a maximum voltage of 3.63V and a minimum voltage of 1.71V. It is available in a QFN-24 package and is RoHS compliant. The IC is packaged on a tape and reel in quantities of 1000.
Silicon Labs SI5330M-B00233-GMR technical specifications.
| Package/Case | QFN |
| Input | LVTTL |
| Max Duty Cycle | 60% |
| Max Frequency | 250MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 1.71V |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | SI5330M |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs SI5330M-B00233-GMR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.