The SI53315-B-GMR is a single clock buffer IC with a maximum operating frequency of 1.25GHz and a supply input of LVCMOS. It is packaged in a QFN package and is designed for surface mount applications. The device operates over a temperature range of -40°C to 85°C.
Silicon Labs SI53315-B-GMR technical specifications.
| Package/Case | QFN |
| Input | LVCMOS |
| Max Frequency | 1.25GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs SI53315-B-GMR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.