Low Skew Clock Driver, 53321 Series, 20 True Output(s), 0 Inverted Output(s), CMOS, ROHS COMPLIANT, MO-220, QFN-32
Silicon Labs SI53321-B-GM technical specifications.
| Package/Case | QFN |
| Frequency | 1.25GHz |
| Height | 0.95mm |
| Input | LVCMOS |
| Length | 5mm |
| Logic Function | Clock |
| Max Frequency | 1.25GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 2.38V |
| Mode of Operation | DIFFERENTIAL |
| Number of Circuits | 1 |
| Number of Outputs | 10 |
| Package Quantity | 60 |
| Packaging | Tray |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Supply Current | 450mA |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs SI53321-B-GM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.