High-performance, low-skew clock driver featuring 4 true CMOS outputs and a maximum frequency of 1.25GHz. This integrated circuit operates with LVCMOS input and offers a propagation delay of 0.975ns. Designed for surface mounting, it comes in a compact 3x3mm QFN package with a height of 0.85mm. The device supports a supply voltage range of 2.38V to 3.63V and operates across an extended temperature range of -40°C to 85°C.
Sign in to ask questions about the Silicon Labs SI53322-B-GM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Silicon Labs SI53322-B-GM technical specifications.
| Package/Case | QFN |
| Frequency | 1.25GHz |
| Height | 0.85mm |
| Input | LVCMOS |
| Length | 3mm |
| Logic Function | Clock |
| Max Duty Cycle | 53% |
| Max Frequency | 1.25GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 2.38V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Outputs | 2 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Propagation Delay | 0.975ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Si53322 |
| Supply Current | 55mA |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs SI53322-B-GM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.