The Silicon Labs SI5334C-A00193-GMR is a quad 4-output clock generator that operates over a wide range of supply voltages, from 1.71 volts to 3.63 volts. This device is designed to function reliably in temperatures as low as -40 degrees Celsius and as high as 85 degrees Celsius. The clock generator features a compact Quad Flat No Lead Package, Exposed Pad, which is mounted using surface mount technology. The package is 4 millimeters in length, 4 millimeters in width, and 0.83 millimeters in height, with a seated plane height of 0.85 millimeters and a pin pitch of 0.5 millimeters. The device has 24 pins and is made of plastic. It can be used to generate a clock signal with a frequency ranging from 5 to 710, and it supports a variety of output logic levels, including CMOS, HCSL, HSTL, LVDS, LVPECL, and SSTL.
Checking distributor stock and pricing after the page loads.
Silicon Labs SI5334C-A00193-GMR technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | QFN |
| Package/Case | QFN EP |
| Package Description | Quad Flat No Lead Package, Exposed Pad |
| Lead Shape | No Lead |
| Pin Count | 24 |
| PCB | 24 |
| Package Length (mm) | 4 |
| Package Width (mm) | 4 |
| Package Height (mm) | 0.83 |
| Seated Plane Height (mm) | 0.85 |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MO-243VGGD |
| Number of Outputs per Chip | 4 |
| Input Logic Level | CMOS|Crystal|HSTL|SSTL |
| Output Logic Level | CMOS|HCSL|HSTL|LVDS|LVPECL|SSTL |
| Clock Input Frequency | 5 to 710MHz |
| Min Operating Supply Voltage | 1.71V |
| Max Operating Supply Voltage | 3.63V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 6SQ24 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
No datasheet is available for this part.