The SI5334C-A00308-GMR is a quad 4-output clock generator IC with a non-lead-frame surface mount package. It operates over a supply voltage range of 1.71 to 3.63 volts and a temperature range of -40 to 85 degrees Celsius. The device features a QFN EP package with 24 pins, suitable for surface mount applications. It supports various input logic levels, including CMOS, crystal, HSTL, and SSTL, and can generate output logic levels such as CMOS, HCSL, HSTL, LVDS, LVPECL, and SSTL. The clock input frequency ranges from 5 to 710 MHz.
Silicon Labs SI5334C-A00308-GMR technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | QFN |
| Package/Case | QFN EP |
| Package Description | Quad Flat No Lead Package, Exposed Pad |
| Lead Shape | No Lead |
| Pin Count | 24 |
| PCB | 24 |
| Package Length (mm) | 4 |
| Package Width (mm) | 4 |
| Package Height (mm) | 0.83 |
| Seated Plane Height (mm) | 0.85 |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MO-243VGGD |
| Number of Outputs per Chip | 4 |
| Input Logic Level | CMOS|Crystal|HSTL|SSTL |
| Output Logic Level | CMOS|HCSL|HSTL|LVDS|LVPECL|SSTL |
| Clock Input Frequency | 5 to 710MHz |
| Min Operating Supply Voltage | 1.71V |
| Max Operating Supply Voltage | 3.63V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 6SQ24 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Silicon Labs SI5334C-A00308-GMR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.