The Silicon Labs SI5334C-A01024-GMR is a quad clock generator IC that features a quad flat no-lead package with an exposed pad, measuring 4mm in length, 4mm in width, and 0.83mm in height. This surface-mount package is designed for non-lead-frame SMT applications and is compatible with a variety of input and output logic levels, including CMOS, Crystal, HSTL, and SSTL. The IC operates over a temperature range of -40 to 85 degrees Celsius and requires a supply voltage between 1.71V and 3.63V. It supports a wide range of clock input frequencies, from 5 to 710 MHz, and provides four independent clock outputs.
Silicon Labs SI5334C-A01024-GMR technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | QFN |
| Package/Case | QFN EP |
| Package Description | Quad Flat No Lead Package, Exposed Pad |
| Lead Shape | No Lead |
| Pin Count | 24 |
| PCB | 24 |
| Package Length (mm) | 4 |
| Package Width (mm) | 4 |
| Package Height (mm) | 0.83 |
| Seated Plane Height (mm) | 0.85 |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MO-243VGGD |
| Number of Outputs per Chip | 4 |
| Input Logic Level | CMOS|Crystal|HSTL|SSTL |
| Output Logic Level | CMOS|HCSL|HSTL|LVDS|LVPECL|SSTL |
| Clock Input Frequency | 5 to 710MHz |
| Min Operating Supply Voltage | 1.71V |
| Max Operating Supply Voltage | 3.63V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 6SQ24 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Silicon Labs SI5334C-A01024-GMR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.