The Silicon Labs SI5334C-A01084-GM is a quad 4-output clock generator that operates over a wide frequency range of 5 to 710 MHz. This device is designed to function within a temperature range of -40°C to 85°C and can be powered by a supply voltage of 1.71V to 3.63V. The clock generator is packaged in a QFN EP 24-pin package with a non-lead frame surface mount type. It supports various input and output logic levels, including CMOS, HCSL, HSTL, LVDS, LVPECL, and SSTL. The package measures 4mm by 4mm by 0.83mm in height, with a seated plane height of 0.85mm and a pin pitch of 0.5mm.
Silicon Labs SI5334C-A01084-GM technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | QFN |
| Package/Case | QFN EP |
| Package Description | Quad Flat No Lead Package, Exposed Pad |
| Lead Shape | No Lead |
| Pin Count | 24 |
| PCB | 24 |
| Package Length (mm) | 4 |
| Package Width (mm) | 4 |
| Package Height (mm) | 0.83 |
| Seated Plane Height (mm) | 0.85 |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MO-243VGGD |
| Number of Outputs per Chip | 4 |
| Input Logic Level | CMOS|Crystal|HSTL|SSTL |
| Output Logic Level | CMOS|HCSL|HSTL|LVDS|LVPECL|SSTL |
| Clock Input Frequency | 5 to 710MHz |
| Min Operating Supply Voltage | 1.71V |
| Max Operating Supply Voltage | 3.63V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 6SQ24 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Silicon Labs SI5334C-A01084-GM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.