The SI5334J-A00323-GMR is a quad clock generator with 4 outputs, operating on a supply voltage between 1.71V and 3.63V. It features a non-lead-frame SMT package with a QFN EP case, measuring 4mm x 4mm x 0.83mm in size. The device is suitable for surface mount applications and has a maximum operating temperature range of -40°C to 85°C. It supports various logic levels, including CMOS, Crystal, HSTL, and SSTL, and can operate at clock input frequencies between 5Hz and 710Hz.
Silicon Labs SI5334J-A00323-GMR technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | QFN |
| Package/Case | QFN EP |
| Package Description | Quad Flat No Lead Package, Exposed Pad |
| Lead Shape | No Lead |
| Pin Count | 24 |
| PCB | 24 |
| Package Length (mm) | 4 |
| Package Width (mm) | 4 |
| Package Height (mm) | 0.83 |
| Seated Plane Height (mm) | 0.85 |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MO-243VGGD |
| Number of Outputs per Chip | 4 |
| Input Logic Level | CMOS|Crystal|HSTL|SSTL |
| Output Logic Level | CMOS|HCSL|HSTL|LVDS|LVPECL|SSTL |
| Clock Input Frequency | 5 to 710MHz |
| Min Operating Supply Voltage | 1.71V |
| Max Operating Supply Voltage | 3.63V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 6SQ24 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Silicon Labs SI5334J-A00323-GMR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.