The Silicon Labs SI5334J-A00424-GMR is a quad 4-output clock generator designed for use in a wide range of applications. This device operates from a supply voltage of 1.71V to 3.63V and is suitable for use in temperatures ranging from -40C to 85C. It features a QFN-24 package with 24 pins, making it ideal for surface mount applications. The SI5334J-A00424-GMR supports various logic levels, including CMOS, HCSL, HSTL, LVDS, LVPECL, and SSTL, and can operate at clock input frequencies of up to 710 MHz. This device is designed to provide reliable and accurate clock signals in a variety of environments.
Silicon Labs SI5334J-A00424-GMR technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | QFN |
| Package/Case | QFN EP |
| Package Description | Quad Flat No Lead Package, Exposed Pad |
| Lead Shape | No Lead |
| Pin Count | 24 |
| PCB | 24 |
| Package Length (mm) | 4 |
| Package Width (mm) | 4 |
| Package Height (mm) | 0.83 |
| Seated Plane Height (mm) | 0.85 |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MO-243VGGD |
| Number of Outputs per Chip | 4 |
| Input Logic Level | CMOS|Crystal|HSTL|SSTL |
| Output Logic Level | CMOS|HCSL|HSTL|LVDS|LVPECL|SSTL |
| Clock Input Frequency | 5 to 710MHz |
| Min Operating Supply Voltage | 1.71V |
| Max Operating Supply Voltage | 3.63V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 6SQ24 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Silicon Labs SI5334J-A00424-GMR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.