The SI5335A-B02436-GMR is a 24-terminal industrial clock generator IC from Silicon Labs, operating within a temperature range of -40°C to 85°C. It has a nominal supply voltage of 1.8V, with a minimum and maximum supply voltage of 1.71V and 1.98V, respectively. The device is packaged in a 4x4mm HVQCCN package with a quad terminal position. It is designed for use in industrial applications.
Silicon Labs SI5335A-B02436-GMR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N24 |
| Width | 4 |
| Length | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.71 |
| Supply Voltage-Max | 1.98 |
| uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, PROCESSOR SPECIFIC |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Silicon Labs SI5335A-B02436-GMR to view detailed technical specifications.
No datasheet is available for this part.