PLL Clock Generator Single 1MHz to 350MHz 24-Pin QFN T/R
Silicon Labs SI5335C-B02210-GMR technical specifications.
| Package/Case | QFN |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs SI5335C-B02210-GMR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.