The SI5335D-B02460-GM is an industrial-grade clock generator from Silicon Labs. It operates within a temperature range of -40°C to 85°C and has a quad terminal position. The device is supplied with a nominal voltage of 1.8V, with a minimum of 1.71V and a maximum of 1.98V. It is packaged in a 24-pin HVQCCN package, suitable for high-volume applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Silicon Labs SI5335D-B02460-GM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N24 |
| Width | 4 |
| Length | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.71 |
| Supply Voltage-Max | 1.98 |
| uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, PROCESSOR SPECIFIC |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Silicon Labs SI5335D-B02460-GM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.