The SI5335D-B03313-GM is an industrial-grade clock generator IC with a quad terminal position and a temperature grade of industrial. It operates within a supply voltage range of 1.71 to 1.98V and has a maximum operating temperature of 85 degrees Celsius. The device is packaged in a 24-pin HVQCCN package with a width and length of 4mm. It is designed for use in processor-specific applications.
Silicon Labs SI5335D-B03313-GM technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N24 |
| Width | 4 |
| Length | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.71 |
| Supply Voltage-Max | 1.98 |
| uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, PROCESSOR SPECIFIC |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Silicon Labs SI5335D-B03313-GM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.