The SI5335D-B06048-GM is an industrial quad clock generator from Silicon Labs, operating within a temperature range of -40°C to 85°C. It features a 24-terminal QUAD terminal position and a JEDEC package code of S-XQCC-N24. The device is a clock generator and processor-specific IC, requiring a supply voltage between 1.71V and 1.98V. It is packaged in a 4mm x 4mm HVQCCN package, suitable for industrial applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Silicon Labs SI5335D-B06048-GM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N24 |
| Width | 4 |
| Length | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.71 |
| Supply Voltage-Max | 1.98 |
| uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, PROCESSOR SPECIFIC |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Silicon Labs SI5335D-B06048-GM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.