Low Skew Clock Driver, 53365 Series, 8 True Output(s), 0 Inverted Output(s), CMOS, PDSO16, TSSOP-16
Sign in to ask questions about the Silicon Labs SI53365-B-GT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Silicon Labs SI53365-B-GT technical specifications.
| Package/Case | TSSOP |
| Duty Cycle | 55% |
| Frequency | 200MHz |
| Height | 1.05mm |
| Input | LVCMOS |
| Length | 5.1mm |
| Logic Function | Clock |
| Max Duty Cycle | 60% |
| Max Frequency | 200MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 1.71V |
| Number of Circuits | 1 |
| Number of Outputs | 8 |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Supply Current | 220mA |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs SI53365-B-GT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.