Clock generator and synthesizer evaluation board featuring a 710MHz frequency output. This development kit supports I2C and USB interfaces for control and configuration. Designed for analog and mixed-signal applications, it operates at a 1.8V supply voltage.
Sign in to ask questions about the Silicon Labs SI5338-EVB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Silicon Labs SI5338-EVB technical specifications.
| Evaluation Kit | Yes |
| Frequency | 710MHz |
| Interface | I2C, USB |
| Logic Function | Clock |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Weight | 0.001764oz |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs SI5338-EVB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.